
* Images are for reference only
MKP1839468134HQG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839468134HQG
- JLCPCB Part #
- C3798799
- Package
- Plugin,D25.5xL31.5mm
- Description
- -55℃~+110℃ 450V、1.6kV 680nF ±5% 插件,D25.5xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 275
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1236
275+
$2.7567
550+
$2.6603
1100+
$2.6122
Welcome back, may I help you?