
* Images are for reference only
MKP1839456134HQG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839456134HQG
- JLCPCB Part #
- C3798597
- Package
- Plugin,D25.5xL31.5mm
- Description
- -55℃~+110℃ 450V、1.6kV 560nF ±5% Plugin,D25.5xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4702
300+
$2.5046
600+
$2.4163
900+
$2.3730
Welcome back, may I help you?