This website requires JavaScript.
no-image

* Images are for reference only

MKP1839468134HQR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1839468134HQR
JLCPCB Part #
C3803237
Package
Plugin,D25.5xL31.5mm
Description
-55℃~+110℃ 450V、1.6kV 680nF ±5% Plugin,D25.5xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 170

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1597
200+ $2.7709
500+ $2.6743
1000+ $2.6260
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons