
* Images are for reference only
MKP1839247635R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839247635R
- JLCPCB Part #
- C3786300
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+100℃ 250V、630V 4.7nF ±10% 插件,D5xL11mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7145
200+
$0.2778
500+
$0.2682
1000+
$0.2634
Welcome back, may I help you?