This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MFU0805FF00630P500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MFU0805FF00630P500
JLCPCB Part #
C3158380
Package
0805
Description
-55℃~+125℃ 32V 50A 630mA 0805 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5395
200+ $0.2087
500+ $0.2023
1000+ $0.1991
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons