This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FCC20631ADTP

Extended
Manufacturer
KAMAYA
MFR.Part #
FCC20631ADTP
JLCPCB Part #
C3163972
Package
0805
Description
-55℃~+125℃ 50A 50V 630mA 0805 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2179
1000+ $0.0844
2500+ $0.0814
5000+ $0.0800

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons