
* Images are for reference only
MF10H100HE3_B/P
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MF10H100HE3_B/P
- JLCPCB Part #
- C3759281
- Package
- TO-220AC
- Description
- -65℃~+175℃ 1 Independent 100V 10A 250A 4.5uA@100V 880mV@20A TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0813
200+
$0.4194
500+
$0.4049
1000+
$0.3969
Welcome back, may I help you?