
* Images are for reference only
MB10H100HE3_B/P
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MB10H100HE3_B/P
- JLCPCB Part #
- C3759681
- Package
- TO-263AB
- Description
- -65℃~+175℃ 1 Independent 100V 10A 250A 4.5uA@100V 770mV@10A TO-263AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0417
200+
$0.4039
500+
$0.3895
1000+
$0.3831
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?