
* Images are for reference only
DST5200
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- DST5200
- JLCPCB Part #
- C5672841
- Package
- TO-220AC
- Description
- -55℃~+150℃ 1 Independent 120A 150uA@200V 200V 5A 900mV@5A TO-220AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1702
200+
$0.0679
500+
$0.0657
1000+
$0.0645
Related Products