
* Images are for reference only
MBRB2060CT-E3/45
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBRB2060CT-E3/45
- JLCPCB Part #
- C6903239
- Package
- TO-263AB(D2PAK)
- Description
- 1 Pair Common Cathode 10A 150uA@60V 60V 800mV@10A TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0053
200+
$0.7996
500+
$0.7739
1000+
$0.7611
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?