This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBRB2545CTHE3_B/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBRB2545CTHE3_B/I
JLCPCB Part #
C3760041
Package
TO-263AB(D2PAK)
Description
-65℃~+150℃ 1 Pair Common Cathode 12.5A 150A 200uA@45V 45V 820mV@30A TO-263AB(D2PAK) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0997
200+ $0.4255
500+ $0.4110
800+ $0.4046

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons