
* Images are for reference only
MBRB16H35HE3_B/P
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBRB16H35HE3_B/P
- JLCPCB Part #
- C3757590
- Package
- TO-263AB
- Description
- 1 Independent 100uA@35V 16A 35V 660mV@16A TO-263AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9103
200+
$0.3532
500+
$0.3404
1000+
$0.3340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?