This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBRB1045HE3_B/P

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBRB1045HE3_B/P
JLCPCB Part #
C3758096
Package
TO-263AB
Description
-65℃~+150℃ 1 Independent 100uA@45V 10A 150A 45V 840mV@20A TO-263AB Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7600
200+ $0.2941
500+ $0.2844
1000+ $0.2796

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons