This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBRB10100-M3/4W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBRB10100-M3/4W
JLCPCB Part #
C5668745
Package
TO-263AB(D2PAK)
Description
-65℃~+150℃ 1 Independent 100V 100uA@100V 10A 150A 800mV@10A TO-263AB(D2PAK) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6629
200+ $0.6636
500+ $0.6427
1000+ $0.6315

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons