
* Images are for reference only
MBB02070C6207JC100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBB02070C6207JC100
- JLCPCB Part #
- C3549097
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+155℃ 600mW 620mΩ Metal Film Resistor ±5% ±50ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0782
200+
$0.0302
500+
$0.0293
1000+
$0.0288
Welcome back, may I help you?