This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBA02040E3001BC100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBA02040E3001BC100
JLCPCB Part #
C1405058
Package
Plugin,D1.6xL3.6mm
Description
-55℃~+125℃ 250mW 3kΩ Metal Film Resistor ±0.1% ±15ppm/℃ 插件,D1.6xL3.6mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7482
200+ $0.2890
500+ $0.2794
1000+ $0.2746
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons