
* Images are for reference only
MBA02040C4309FC100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBA02040C4309FC100
- JLCPCB Part #
- C1368418
- Package
- Plugin,D1.6xL3.6mm
- Description
- -55℃~+155℃ 400mW 43Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.6xL3.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5555
10+
$0.5427
30+
$0.5346
100+
$0.5282
Welcome back, may I help you?