This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX104K00B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAX104K00B
JLCPCB Part #
C1488219
Package
Plugin,P=4mm
Description
-65℃~+175℃ 104kΩ 200mW ±0.1% ±5ppm/℃ 插件,P=4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.8097
200+ $7.6662
500+ $7.3973
1000+ $7.2636
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons