
* Images are for reference only
MALSECA00BB210FARK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECA00BB210FARK
- JLCPCB Part #
- C1650555
- Package
- SMD,D4xL5.6mm
- Description
- -40℃~+85℃ 10uF 19.9Ω@120Hz 2000hrs@85℃ 27mA@120Hz 35V 4mm 5.6mm ±20% SMD,D4xL5.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1471
1000+
$0.0570
2500+
$0.0550
5000+
$0.0540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?