
* Images are for reference only
MALREKE05DC233L00K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALREKE05DC233L00K
- JLCPCB Part #
- C1595907
- Package
- Plugin
- Description
- 100V 33uF ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3356
1000+
$0.1299
2500+
$0.1254
4000+
$0.1230
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?