
* Images are for reference only
T54E2956M050VSB050
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T54E2956M050VSB050
- JLCPCB Part #
- C4978671
- Package
- -
- Description
- -55℃~+125℃ 50V 50mΩ@100kHz 95uF ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.5766
200+
$14.5426
500+
$14.0304
1000+
$13.7784
Welcome back, may I help you?