
* Images are for reference only
MALREKE00JG410H00K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALREKE00JG410H00K
- JLCPCB Part #
- C5116013
- Package
- Plugin,D16xL27mm
- Description
- -40℃~+105℃ 1.232A@120Hz 1000uF 16mm 27mm 5000hrs@105℃ 50V 7.5mm ±20% Plugin,D16xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6375
200+
$0.6342
500+
$0.6117
1000+
$0.6005
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?