
* Images are for reference only
MAL250046222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250046222E3
- JLCPCB Part #
- C1614829
- Package
- Bolt,D90xL155.4mm
- Description
- -40℃~+85℃ 155.4mm 19.9A@120Hz 2200uF 3000hrs@85℃ 31.8mm 400V 58mΩ@120Hz 90mm ±20% 螺栓,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.4707
200+
$22.2406
500+
$21.4598
1000+
$21.0726
Welcome back, may I help you?