
* Images are for reference only
MAL250026222E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL250026222E3
- JLCPCB Part #
- C3815429
- Package
- Bolt,D65xL110.7mm
- Description
- -40℃~+85℃ 110.7mm 19.9A@120Hz 2200uF 28.5mm 3000hrs@85℃ 400V 58mΩ@120Hz 65mm ±20% Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.2773
200+
$17.9091
500+
$17.2793
1000+
$16.9692
Welcome back, may I help you?