
* Images are for reference only
MAL226060681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL226060681E3
- JLCPCB Part #
- C5116001
- Package
- Plugin,D16xL33.5mm
- Description
- -55℃~+150℃ 16mm 1A@100kHz 2000hrs@150℃ 27mΩ 33.5mm 35V 680uF 7.5mm ±20% 插件,D16xL33.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4951
200+
$0.9656
500+
$0.9319
1000+
$0.9158
Welcome back, may I help you?