
* Images are for reference only
MAL225959331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225959331E3
- JLCPCB Part #
- C3723011
- Package
- Plugin,D35xL47mm
- Description
- -40℃~+105℃ 10mm 2.09A@100Hz 3000hrs@105℃ 330uF 35mm 430mΩ@100Hz 47mm 500V ±20% 插件,D35xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9380
200+
$4.2335
500+
$4.0841
1000+
$4.0118
Welcome back, may I help you?