
* Images are for reference only
MAL225957331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225957331E3
- JLCPCB Part #
- C1583960
- Package
- Plugin,D30xL47mm
- Description
- -40℃~+105℃ 1.92A@100Hz 10mm 3000hrs@105℃ 30mm 330uF 370mΩ@100Hz 450V 47mm ±20% 插件,D30xL47mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$16.8243
10+
$13.8098
Welcome back, may I help you?