
* Images are for reference only
MAL225923102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225923102E3
- JLCPCB Part #
- C3723095
- Package
- Plugin,D35xL37mm
- Description
- -40℃~+105℃ 1000uF 10mm 140mΩ@100Hz 250V 3.01A@100Hz 3000hrs@105℃ 35mm 37mm ±20% 插件,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0116
200+
$2.7141
500+
$2.6191
1000+
$2.5708
Welcome back, may I help you?