
* Images are for reference only
MAL225736181E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225736181E3
- JLCPCB Part #
- C3721296
- Package
- Plugin,D30xL27mm
- Description
- -40℃~+85℃ 1.03Ω@100Hz 1.27A@100Hz 10mm 180uF 27mm 30mm 400V 5000hrs@85℃ ±20% 插件,D30xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5459
200+
$1.3721
500+
$1.3239
1000+
$1.2998
Welcome back, may I help you?