
* Images are for reference only
MAL225722122E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225722122E3
- JLCPCB Part #
- C3722408
- Package
- Plugin,D35xL32mm
- Description
- -40℃~+85℃ 10mm 1200uF 180mΩ@100Hz 200V 3.892A@10kHz 32mm 35mm 5000hrs@85℃ ±20% 插件,D35xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0172
200+
$1.9427
500+
$1.8737
1000+
$1.8399
Welcome back, may I help you?