
* Images are for reference only
MAL225649272E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225649272E3
- JLCPCB Part #
- C1665225
- Package
- Plugin,D30xL37mm
- Description
- -40℃~+105℃ 100V 10mm 2.844A@10kHz 2000hrs@105℃ 2700uF 30mm 37mm 98mΩ ±20% 插件,D30xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$11.5146
10+
$11.1775
Welcome back, may I help you?