
* Images are for reference only
MAL225646223E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225646223E3
- JLCPCB Part #
- C1627482
- Package
- Plugin,D30xL32mm
- Description
- -40℃~+105℃ 10mm 2000hrs@105℃ 22000uF 25V 27mΩ@120Hz 3.18A@120Hz 30mm 32mm ±20% 插件,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$9.1883
10+
$8.9619
30+
$8.8110
100+
$8.6601
Welcome back, may I help you?