
* Images are for reference only
MAL225099707E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225099707E3
- JLCPCB Part #
- C3828832
- Package
- SMD,D18xL17.5mm
- Description
- -40℃~+105℃ 1.05A@100kHz 17.5mm 18mm 470uF 5000hrs@105℃ 80V ±20% SMD,D18xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5126
200+
$0.9730
500+
$0.9393
1000+
$0.9216
Welcome back, may I help you?