
* Images are for reference only
MAL225099415E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225099415E3
- JLCPCB Part #
- C3829056
- Package
- SMD,D16xL17.5mm
- Description
- -55℃~+105℃ 1.35A@100kHz 10000hrs@105℃ 10V 16mm 17.5mm 3300uF ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7741
200+
$0.6872
500+
$0.6631
1000+
$0.6519
Welcome back, may I help you?