
* Images are for reference only
EDH158M035S9TAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDH158M035S9TAA
- JLCPCB Part #
- C2166617
- Package
- SMD,D16xL17.5mm
- Description
- -40℃~+105℃ 1500uF 16mm 17.5mm 1A@120Hz 2000hrs@105℃ 35V ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1292
200+
$0.4375
500+
$0.4231
1000+
$0.4150
Related Products