
* Images are for reference only
MAL225060152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225060152E3
- JLCPCB Part #
- C5115943
- Package
- Plugin,D18xL22mm
- Description
- -55℃~+105℃ 1.84A@100kHz 1500uF 18mm 22mm 28mΩ 35V 7.5mm 7000hrs@105℃ ±20% 插件,D18xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6043
250+
$0.6219
500+
$0.5994
1000+
$0.5882
Related Products
Welcome back, may I help you?