
* Images are for reference only
MAL225061152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL225061152E3
- JLCPCB Part #
- C5115949
- Package
- Plugin,D16xL37.5mm
- Description
- -55℃~+105℃ 1.672A@100Hz 10000hrs@105℃ 1500uF 16mm 37.5mm 50V 7.5mm ±20% 插件,D16xL37.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2172
200+
$0.8590
500+
$0.8285
1000+
$0.8140
Welcome back, may I help you?