
* Images are for reference only
MAL220217471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL220217471E3
- JLCPCB Part #
- C6659373
- Package
- Plugin
- Description
- -40℃~+85℃ 12.8mm 235mΩ@100Hz 35.3mm 450V 470uF 5.04A@10kHz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.7886
200+
$15.8764
500+
$15.3452
1000+
$15.0836
Welcome back, may I help you?