This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL220213472E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL220213472E3
JLCPCB Part #
C6223841
Package
Plugin
Description
-40℃~+85℃ 11.8A@100Hz 22.2mm 250V 28mΩ@100Hz 4700uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.0311
200+ $29.5394
500+ $28.5522
1000+ $28.0650
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons