
* Images are for reference only
MAL219847101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL219847101E3
- JLCPCB Part #
- C1608760
- Package
- Plugin,D22xL37mm
- Description
- -25℃~+85℃ 1.02A@100Hz 100uF 10mm 15000hrs@85℃ 22mm 37mm 450V 956mΩ@100Hz ±20% 插件,D22xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9472
200+
$2.6884
500+
$2.5950
1000+
$2.5483
Welcome back, may I help you?