
* Images are for reference only
MAL219390124E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL219390124E3
- JLCPCB Part #
- C6223839
- Package
- Plugin,D35xL52mm
- Description
- -40℃~+105℃ 10mm 2.14A@100Hz 300mΩ@100Hz 35mm 470uF 52mm 570V 6000hrs@105℃ ±20% Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$26.3118
10+
$25.4619
Welcome back, may I help you?