
* Images are for reference only
MAL219390121E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL219390121E3
- JLCPCB Part #
- C7222365
- Package
- Plugin,D35xL32mm
- Description
- -40℃~+105℃ 1.32A@100Hz 10mm 220uF 32mm 35mm 570V 6000hrs@105℃ 600mΩ@100Hz ±20% 插件,D35xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.2338
200+
$10.4679
500+
$10.1179
1000+
$9.9461
Related Products
Welcome back, may I help you?