
* Images are for reference only
MAL218697609E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL218697609E3
- JLCPCB Part #
- C3274459
- Package
- SMD,D10xL12.7mm
- Description
- -55℃~+125℃ 10mm 12.7mm 180uF 2000hrs@125℃ 200mA@120Hz 25V 25mΩ Polymer ±20% SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7234
200+
$0.6666
400+
$0.6441
800+
$0.6328
Welcome back, may I help you?