This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218497507E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218497507E3
JLCPCB Part #
C3275223
Package
SMD,D10xL9mm
Description
-55℃~+105℃ 100mA@120Hz 10mm 16V 2000hrs@105℃ 33uF 40mΩ 9mm Polymer ±20% SMD,D10xL9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3365
200+ $0.1302
500+ $0.1258
1000+ $0.1233
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons