This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218697507E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218697507E3
JLCPCB Part #
C3275439
Package
SMD,D10xL9mm
Description
-55℃~+125℃ 10mm 150mA@120Hz 16V 180uF 2000hrs@125℃ 35mΩ 9mm Polymer ±20% SMD,D10xL9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9431
200+ $0.3664
500+ $0.3535
1000+ $0.3471
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons