This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218497364E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218497364E3
JLCPCB Part #
C3274369
Package
SMD,D8xL12mm
Description
-55℃~+105℃ 12mm 1500uF 2000hrs@105℃ 260mA@120Hz 4V 8mm 9mΩ Polymer ±20% SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0468
200+ $0.4046
400+ $0.3918
800+ $0.3838
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons