
* Images are for reference only
DG3539DB-T5-E1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG3539DB-T5-E1
- JLCPCB Part #
- C2673616
- Package
- MicroFoot-8(1.5x1.5)
- Description
- -40℃~+85℃ 1.8V~5.5V 16ns 1:1 27pF 360MHz 37ns 3Ω MicroFoot-8(1.5x1.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7161
200+
$0.2778
500+
$0.2682
1000+
$0.2634
Related Products
Welcome back, may I help you?