This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

94SVP477X06R3E12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
94SVP477X06R3E12
JLCPCB Part #
C2162796
Package
SMD,D8xL12mm
Description
-55℃~+105℃ 12mm 17mΩ 2000hrs@105℃ 3.96A@100kHz 470uF 6.3V 8mm Polymer ±20% SMD,D8xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7147
200+ $1.0516
400+ $1.0146
800+ $0.9954

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons