This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL218097403E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL218097403E3
JLCPCB Part #
C2162559
Package
SMD,D6.3xL6.6mm
Description
-55℃~+105℃ 10V 150uF 15mΩ@100kHz 2.8A@100kHz 2000hrs@105℃ 6.3mm 6.6mm Polymer ±20% SMD,D6.3xL6.6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7016
200+ $0.2714
500+ $0.2617
1000+ $0.2569
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons