
* Images are for reference only
MAL218597403E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL218597403E3
- JLCPCB Part #
- C3275561
- Package
- SMD,D8xL8mm
- Description
- -55℃~+105℃ 10V 160mA@120Hz 22mΩ 270uF 5000hrs@105℃ 8mm 8mm Polymer ±20% SMD,D8xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6342
200+
$0.2457
700+
$0.2377
1400+
$0.2328
Welcome back, may I help you?